L6599AD | |
---|---|
DigiKey Part Number | 497-14782-5-ND |
Manufacturer | |
Manufacturer Product Number | L6599AD |
Description | IC RESONANT CONVRTR CTRLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6599AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.85V ~ 16V | |
Current - Supply | 3.5 mA | |
Operating Temperature | 0°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.73200 | ¥167.32 |
50 | ¥15.78420 | ¥789.21 |
100 | ¥13.44770 | ¥1,344.77 |
250 | ¥12.62700 | ¥3,156.75 |
500 | ¥11.04860 | ¥5,524.30 |
1,000 | ¥9.15451 | ¥9,154.51 |
2,500 | ¥8.52316 | ¥21,307.90 |
5,000 | ¥8.20749 | ¥41,037.45 |