L6563 | |
---|---|
DigiKey Part Number | 497-17058-ND |
Manufacturer | |
Manufacturer Product Number | L6563 |
Description | IC PFC CTRLR TRANSITION 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 50 µA | |
Voltage - Supply | 10.3V ~ 22V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00100 | ¥110.01 |
50 | ¥10.43800 | ¥521.90 |
100 | ¥8.57430 | ¥857.43 |
250 | ¥8.01540 | ¥2,003.85 |
500 | ¥7.08326 | ¥3,541.63 |
1,000 | ¥5.59203 | ¥5,592.03 |
2,500 | ¥5.21927 | ¥13,048.17 |
5,000 | ¥4.95830 | ¥24,791.50 |