Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-101 | |
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.30°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥30.63900 | ¥306.39 |
25 | ¥29.81160 | ¥745.29 |
50 | ¥28.15480 | ¥1,407.74 |
100 | ¥26.49880 | ¥2,649.88 |
250 | ¥24.84220 | ¥6,210.55 |
500 | ¥24.01434 | ¥12,007.17 |
1,000 | ¥21.53005 | ¥21,530.05 |