Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-101 | |
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.20°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥38.24100 | ¥382.41 |
25 | ¥37.20680 | ¥930.17 |
50 | ¥35.13960 | ¥1,756.98 |
100 | ¥33.07320 | ¥3,307.32 |
250 | ¥31.00612 | ¥7,751.53 |
500 | ¥29.97268 | ¥14,986.34 |
1,000 | ¥26.87200 | ¥26,872.00 |