MBR60200CT-BP | |
---|---|
DigiKey Part Number | 353-MBR60200CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR60200CT-BP |
Description | DIODE ARR SCHOT 200V 60A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 60A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR60200CT-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
50 | ¥14.62440 | ¥731.22 |
100 | ¥12.03270 | ¥1,203.27 |
500 | ¥10.18144 | ¥5,090.72 |
1,000 | ¥8.63887 | ¥8,638.87 |
2,000 | ¥8.20693 | ¥16,413.86 |
5,000 | ¥7.89839 | ¥39,491.95 |
10,000 | ¥7.63690 | ¥76,369.00 |