STPS60150CT | |
---|---|
DigiKey Part Number | 497-5207-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS60150CT |
Description | DIODE ARR SCHOTT 150V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS60150CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
50 | ¥15.90520 | ¥795.26 |
100 | ¥13.08680 | ¥1,308.68 |
500 | ¥11.07348 | ¥5,536.74 |
1,000 | ¥9.39570 | ¥9,395.70 |
2,000 | ¥8.92592 | ¥17,851.84 |
5,000 | ¥8.59037 | ¥42,951.85 |