MBRL40U60CT-BP | |
---|---|
DigiKey Part Number | 353-MBRL40U60CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBRL40U60CT-BP |
Description | DIODE ARR SCHOTT 60V 40A TO220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
50 | ¥11.80700 | ¥590.35 |
100 | ¥9.71430 | ¥971.43 |
500 | ¥8.21970 | ¥4,109.85 |
1,000 | ¥6.97423 | ¥6,974.23 |
2,000 | ¥6.62553 | ¥13,251.06 |
5,000 | ¥6.37644 | ¥31,882.20 |
10,000 | ¥6.16534 | ¥61,653.40 |