EDZVFHT2R6.2B

DigiKey Part Number
EDZVFHT2R6.2BTR-ND - Tape & Reel (TR)
EDZVFHT2R6.2BCT-ND - Cut Tape (CT)
EDZVFHT2R6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R6.2B
Description
DIODE ZENER 6.2V 150MW EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 150 mW ±2.18% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.18%
Power - Max
150 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.87200¥18.72
100¥0.91210¥91.21
500¥0.76072¥380.36
1,000¥0.52863¥528.63
2,000¥0.45811¥916.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.42496¥3,399.68
16,000¥0.35241¥5,638.56
24,000¥0.34619¥8,308.56
56,000¥0.31095¥17,413.20
200,000¥0.26949¥53,898.00
Manufacturers Standard Package