VOR1142M4T | |
---|---|
DigiKey Part Number | VOR1142M4TTR-ND - Tape & Reel (TR) VOR1142M4TCT-ND - Cut Tape (CT) VOR1142M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOR1142M4T |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.180", 4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOR1142M4T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.36VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, DIN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.63000 | ¥16.63 |
10 | ¥15.62400 | ¥156.24 |
25 | ¥13.88320 | ¥347.08 |
50 | ¥13.19120 | ¥659.56 |
100 | ¥12.49580 | ¥1,249.58 |
250 | ¥11.10784 | ¥2,776.96 |
500 | ¥10.41352 | ¥5,206.76 |
1,000 | ¥9.71928 | ¥9,719.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.71923 | ¥19,438.46 |
4,000 | ¥9.54570 | ¥38,182.80 |
6,000 | ¥9.37213 | ¥56,232.78 |