![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
EDZVFHT2
Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EDZVFHT2R5.6B DIODE ZENER 5.61V 150MW EMD2 | DIODE ZENER 5.61V 150MW EMD2 | 18,260 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R4.7B DIODE ZENER 4.65V 150MW EMD2 | DIODE ZENER 4.65V 150MW EMD2 | 4,860 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R10B DIODE ZENER 10V 150MW EMD2 | DIODE ZENER 10V 150MW EMD2 | 27,161 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R16B DIODE ZENER 16V 150MW EMD2 | DIODE ZENER 16V 150MW EMD2 | 24,626 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R5.1B DIODE ZENER 5.09V 150MW EMD2 | DIODE ZENER 5.09V 150MW EMD2 | 18,216 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R12B DIODE ZENER 12V 150MW EMD2 | DIODE ZENER 12V 150MW EMD2 | 32,477 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R3.6B DIODE ZENER 3.6V 150MW EMD2 | DIODE ZENER 3.6V 150MW EMD2 | 1,274 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R18B DIODE ZENER 18V 150MW EMD2 | DIODE ZENER 18V 150MW EMD2 | 7,610 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R8.2B DIODE ZENER 8.2V 150MW EMD2 | DIODE ZENER 8.2V 150MW EMD2 | 14,362 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R6.8B DIODE ZENER 6.79V 150MW EMD2 | DIODE ZENER 6.79V 150MW EMD2 | 10,217 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R6.2B DIODE ZENER 6.2V 150MW EMD2 | DIODE ZENER 6.2V 150MW EMD2 | 26,088 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R22B DIODE ZENER 22V 150MW EMD2 | DIODE ZENER 22V 150MW EMD2 | 23,458 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R33B DIODE ZENER 33V 150MW EMD2 | DIODE ZENER 33V 150MW EMD2 | 21,700 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R27B DIODE ZENER 27V 150MW EMD2 | DIODE ZENER 27V 150MW EMD2 | 9,590 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
EDZVFHT2R15B DIODE ZENER 15V 150MW EMD2 | DIODE ZENER 15V 150MW EMD2 | 8,036 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |