EDZVFHT2R33B | |
---|---|
DigiKey Part Number | EDZVFHT2R33BTR-ND - Tape & Reel (TR) EDZVFHT2R33BCT-ND - Cut Tape (CT) EDZVFHT2R33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R33B |
Description | DIODE ZENER 33V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 150 mW ±2.48% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R33B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91210 | ¥91.21 |
500 | ¥0.76070 | ¥380.35 |
1,000 | ¥0.52861 | ¥528.61 |
2,000 | ¥0.45809 | ¥916.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42495 | ¥3,399.60 |
16,000 | ¥0.35239 | ¥5,638.24 |
24,000 | ¥0.34617 | ¥8,308.08 |
56,000 | ¥0.31094 | ¥17,412.64 |
200,000 | ¥0.26948 | ¥53,896.00 |