BZX79C5V6TR | |
---|---|
DigiKey Part Number | BZX79C5V6TRTR-ND - Tape & Reel (TR) BZX79C5V6TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79C5V6TR |
Description | DIODE ZENER 5.6V 500MW DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.51560 | ¥51.56 |
500 | ¥0.40472 | ¥202.36 |
1,000 | ¥0.28109 | ¥281.09 |
2,000 | ¥0.23282 | ¥465.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.15478 | ¥773.90 |
10,000 | ¥0.13173 | ¥1,317.30 |
25,000 | ¥0.12185 | ¥3,046.25 |
50,000 | ¥0.11596 | ¥5,798.00 |