MP120B | |
---|---|
DigiKey Part Number | CTX1152-ND |
Manufacturer | |
Manufacturer Product Number | MP120B |
Description | CRYSTAL 12.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.19000 | ¥61.90 |
50 | ¥5.58080 | ¥279.04 |
100 | ¥5.33780 | ¥533.78 |
500 | ¥4.81620 | ¥2,408.10 |
1,000 | ¥4.60816 | ¥4,608.16 |
2,500 | ¥4.34772 | ¥10,869.30 |
5,000 | ¥4.16107 | ¥20,805.35 |
10,000 | ¥3.98288 | ¥39,828.80 |