A10XAF10XAF22K305A | |
---|---|
DigiKey Part Number | 455-3804-ND |
Manufacturer | |
Manufacturer Product Number | A10XAF10XAF22K305A |
Description | JUMPER 10XAF-2S - 10XAF-2S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.37500 | ¥193.75 |
100 | ¥17.07310 | ¥1,707.31 |
1,000 | ¥12.37817 | ¥12,378.17 |
5,000 | ¥11.09769 | ¥55,488.45 |