A06XAF06XAF22K305A | |
---|---|
DigiKey Part Number | 455-3055-ND |
Manufacturer | |
Manufacturer Product Number | A06XAF06XAF22K305A |
Description | JUMPER 06XAF-2S - 06XAF-2S 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.94000 | ¥19.94 |
10 | ¥17.35800 | ¥173.58 |
25 | ¥16.62080 | ¥415.52 |
50 | ¥16.25220 | ¥812.61 |
100 | ¥15.51340 | ¥1,551.34 |
250 | ¥14.03608 | ¥3,509.02 |
500 | ¥12.92804 | ¥6,464.02 |
1,000 | ¥11.08118 | ¥11,081.18 |
3,000 | ¥10.34239 | ¥31,027.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/285/903/A06XAF06XAF22K152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/280/987/A06XAF06XAF22K51A_tmb.jpg)