A06XAF06XAF22K152A | |
---|---|
DigiKey Part Number | 455-3051-ND |
Manufacturer | |
Manufacturer Product Number | A06XAF06XAF22K152A |
Description | JUMPER 06XAF-2S - 06XAF-2S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.90504 | ¥9,905.04 |
2,000 | ¥9.57489 | ¥19,149.78 |
3,000 | ¥9.24473 | ¥27,734.19 |
5,000 | ¥8.78248 | ¥43,912.40 |
10,000 | ¥8.58438 | ¥85,843.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/280/987/A06XAF06XAF22K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/260/262/A06XAF06XAF22K305A_tmb.jpg)