A03XAF03XAF22K102A | |
---|---|
DigiKey Part Number | 455-3868-ND |
Manufacturer | |
Manufacturer Product Number | A03XAF03XAF22K102A |
Description | JUMPER 03XAF-2S - 03XAF-2S 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥9.90720 | ¥247.68 |
50 | ¥9.68720 | ¥484.36 |
100 | ¥9.24720 | ¥924.72 |
250 | ¥8.36648 | ¥2,091.62 |
500 | ¥7.70578 | ¥3,852.89 |