A03XAF03XAF22K203B | |
---|---|
DigiKey Part Number | 455-3865-ND |
Manufacturer | |
Manufacturer Product Number | A03XAF03XAF22K203B |
Description | JUMPER 03XAF-2S - 03XAF-2S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥10.32800 | ¥258.20 |
50 | ¥10.09980 | ¥504.99 |
100 | ¥9.64080 | ¥964.08 |
250 | ¥8.72276 | ¥2,180.69 |
500 | ¥8.03412 | ¥4,017.06 |