A03KR03KR26E203B | |
---|---|
DigiKey Part Number | 455-3453-ND |
Manufacturer | |
Manufacturer Product Number | A03KR03KR26E203B |
Description | JUMPER 03KR-6S-P - 03KR-6S-P 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.81200 | ¥58.12 |
25 | ¥5.57280 | ¥139.32 |
50 | ¥5.45280 | ¥272.64 |
100 | ¥5.21630 | ¥521.63 |
250 | ¥4.74180 | ¥1,185.45 |
500 | ¥4.26780 | ¥2,133.90 |
1,000 | ¥4.17421 | ¥4,174.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/836/940/A03KR03KR26E102B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/370/A03KR03KR26E152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/875/A03KR03KR26E305B_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)