0194270021 | |
---|---|
DigiKey Part Number | WM19902-ND |
Manufacturer | |
Manufacturer Product Number | 0194270021 |
Description | GASKET 6CIR FOR PLUG HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For MX150L Series |
Datasheet | Datasheet |
EDA/CAD Models | 0194270021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 6 | |
For Use With/Related Products | MX150L Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.82600 | ¥38.26 |
240 | ¥2.97329 | ¥713.59 |
1,200 | ¥2.49277 | ¥2,991.32 |