0194290044 | |
---|---|
DigiKey Part Number | WM4312-ND |
Manufacturer | |
Manufacturer Product Number | 0194290044 |
Description | CONN PLUG HSG 6POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290044 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.230" (5.84mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥42.83100 | ¥428.31 |
240 | ¥34.07000 | ¥8,176.80 |
1,200 | ¥28.22942 | ¥33,875.30 |
2,640 | ¥26.28254 | ¥69,385.91 |