0194170028 | |
---|---|
DigiKey Part Number | WM14271TR-ND - Tape & Reel (TR) WM14271CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194170028 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥1.01470 | ¥101.47 |
1,000 | ¥0.79405 | ¥794.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72786 | ¥2,911.44 |
8,000 | ¥0.63964 | ¥5,117.12 |
12,000 | ¥0.61758 | ¥7,410.96 |
28,000 | ¥0.59552 | ¥16,674.56 |
100,000 | ¥0.57347 | ¥57,347.00 |