0194200003 | |
---|---|
DigiKey Part Number | WM12743TR-ND - Tape & Reel (TR) WM12743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194200003 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.23800 | ¥52.38 |
100 | ¥4.07450 | ¥407.45 |
1,000 | ¥3.20150 | ¥3,201.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.91046 | ¥11,641.84 |
8,000 | ¥2.61941 | ¥20,955.28 |
12,000 | ¥2.58061 | ¥30,967.32 |
28,000 | ¥2.52240 | ¥70,627.20 |