0194200004 | |
---|---|
DigiKey Part Number | WM2979TR-ND - Tape & Reel (TR) WM2979CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194200004 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.97500 | ¥49.75 |
100 | ¥4.14600 | ¥414.60 |
1,000 | ¥3.31676 | ¥3,316.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.00582 | ¥12,023.28 |
8,000 | ¥2.75706 | ¥22,056.48 |
12,000 | ¥2.69487 | ¥32,338.44 |