0194170025 | |
---|---|
DigiKey Part Number | WM14268TR-ND - Tape & Reel (TR) WM14268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194170025 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.39720 | ¥339.72 |
1,000 | ¥2.66925 | ¥2,669.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.42663 | ¥9,706.52 |
8,000 | ¥2.18396 | ¥17,471.68 |
12,000 | ¥2.15161 | ¥25,819.32 |
28,000 | ¥2.10308 | ¥58,886.24 |