0194190002 | |
---|---|
DigiKey Part Number | WM17424-ND |
Manufacturer | |
Manufacturer Product Number | 0194190002 |
Description | CONN PLUG HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194190002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.230" (5.84mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | IP67 | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.99000 | ¥42.99 |
10 | ¥37.59100 | ¥375.91 |
96 | ¥31.51385 | ¥3,025.33 |