0190030042 | |
---|---|
DigiKey Part Number | WM18751TR-ND - Tape & Reel (TR) WM18751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030042 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.34500 | ¥53.45 |
100 | ¥4.45630 | ¥445.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.56486 | ¥3,564.86 |
2,000 | ¥3.34205 | ¥6,684.10 |
3,000 | ¥3.23064 | ¥9,691.92 |
5,000 | ¥3.11925 | ¥15,596.25 |
10,000 | ¥2.96329 | ¥29,632.90 |
25,000 | ¥2.89645 | ¥72,411.25 |