1N4746ATR | |
---|---|
DigiKey Part Number | 1N4746AFSTR-ND - Tape & Reel (TR) 1N4746AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4746ATR |
Description | DIODE ZENER 18V 1W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4746ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79880 | ¥79.88 |
500 | ¥0.66644 | ¥333.22 |
1,000 | ¥0.46302 | ¥463.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40131 | ¥1,203.93 |
6,000 | ¥0.37225 | ¥2,233.50 |
9,000 | ¥0.30870 | ¥2,778.30 |
30,000 | ¥0.30325 | ¥9,097.50 |
75,000 | ¥0.27238 | ¥20,428.50 |
150,000 | ¥0.23606 | ¥35,409.00 |