LM2596T-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2596T-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2596T-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2596T-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥42.97800 | ¥429.78 |
45 | ¥40.63489 | ¥1,828.57 |
135 | ¥35.21644 | ¥4,754.22 |
270 | ¥33.41056 | ¥9,020.85 |
540 | ¥29.97917 | ¥16,188.75 |
1,035 | ¥25.28366 | ¥26,168.59 |
2,520 | ¥24.01948 | ¥60,529.09 |