FERD20H100SB-TR

DigiKey Part Number
497-16946-2-ND - Tape & Reel (TR)
497-16946-1-ND - Cut Tape (CT)
497-16946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD20H100SB-TR
Description
DIODE FERD 100V 20A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
FERD20H100SB-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
705 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
140 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.45300¥64.53
100¥4.46520¥446.52
500¥3.73122¥1,865.61
1,000¥3.17552¥3,175.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.82818¥7,070.45
5,000¥2.67932¥13,396.60
12,500¥2.48085¥31,010.63
25,000¥2.45629¥61,407.25
Manufacturers Standard Package