VS-ETL1506S-M3 | |
---|---|
DigiKey Part Number | VS-ETL1506S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETL1506S-M3 |
Description | DIODE GEN PURP 600V 15A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-ETL1506S-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 210 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
50 | ¥10.04380 | ¥502.19 |
100 | ¥7.95940 | ¥795.94 |
500 | ¥6.74666 | ¥3,373.33 |
1,000 | ¥5.49581 | ¥5,495.81 |
2,000 | ¥5.17366 | ¥10,347.32 |
5,000 | ¥4.92729 | ¥24,636.45 |
10,000 | ¥4.69988 | ¥46,998.80 |