STTH108A | |
---|---|
DigiKey Part Number | 497-2459-2-ND - Tape & Reel (TR) 497-2459-1-ND - Cut Tape (CT) 497-2459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH108A |
Description | DIODE GEN PURP 800V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STTH108A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.77170 | ¥177.17 |
500 | ¥1.33426 | ¥667.13 |
1,000 | ¥1.19280 | ¥1,192.80 |
2,000 | ¥1.07356 | ¥2,147.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.94418 | ¥4,720.90 |
10,000 | ¥0.86407 | ¥8,640.70 |
15,000 | ¥0.82322 | ¥12,348.30 |
25,000 | ¥0.77728 | ¥19,432.00 |
35,000 | ¥0.75006 | ¥26,252.10 |
50,000 | ¥0.72359 | ¥36,179.50 |