09036966921 | |
---|---|
DigiKey Part Number | 1195-1218-ND |
Manufacturer | |
Manufacturer Product Number | 09036966921 |
Description | CONN DIN HDR 96POS PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036966921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.29000 | ¥86.29 |
20 | ¥77.66050 | ¥1,553.21 |
40 | ¥73.15750 | ¥2,926.30 |
60 | ¥71.28167 | ¥4,276.90 |
100 | ¥69.40570 | ¥6,940.57 |
260 | ¥61.90223 | ¥16,094.58 |
500 | ¥58.15054 | ¥29,075.27 |
1,000 | ¥51.39756 | ¥51,397.56 |