09036966921222 | |
---|---|
DigiKey Part Number | 09036966921222-ND |
Manufacturer | |
Manufacturer Product Number | 09036966921222 |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09036966921222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Nickel-Phosphor | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.39000 | ¥90.39 |
20 | ¥81.35600 | ¥1,627.12 |
40 | ¥76.64000 | ¥3,065.60 |
60 | ¥74.67367 | ¥4,480.42 |
100 | ¥72.70920 | ¥7,270.92 |
260 | ¥64.84850 | ¥16,860.61 |
500 | ¥60.91850 | ¥30,459.25 |
1,000 | ¥53.84404 | ¥53,844.04 |