Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.77796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
4,000 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.77796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 125 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,993 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.77796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 155 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,990 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.77796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.4 V | 9 V | 10.8 V | 12.7 V | 14.61 V | 30 A | 0.1J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,960 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.77796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 150 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
4,939 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | 14 V | 16.28 V | 18.5 V | 20.72 V | 120 A | 0.3J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 225 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 40 A | 0.1J | 1 | 1100 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,930 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 100 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,880 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 120 A | 0.3J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,792 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 120 A | 0.3J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,700 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 31.05 V | 34.5 V | 37.95 V | 30 A | 0.1J | 1 | 120 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.01982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
10,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥1.13016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 30 A | 0.1J | 1 | 150 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
10,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥1.13016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 120 A | 0.3J | 1 | 550 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
3,685 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 26 V | - | - | - | - | 0.4J | 1 | - | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
8,000 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥0.74414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 30 A | 0.1J | 1 | 90 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,000 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.88826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21 V | 30 V | 36.9 V | 41 V | 45.1 V | 80 A | 0.3J | 1 | 250 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0805 (2012 Metric) | |||
4,000 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.86880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 18 V | - | - | - | - | 0.4J | 1 | - | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
4,000 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.01255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 200 A | 0.6J | 1 | 260 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
4,000 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.01255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 16 V | 22.95 V | 25.5 V | 28.05 V | 200 A | 0.6J | 1 | 930 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
3,990 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.01255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 34 V | 48 V | 55.8 V | 62 V | 68.2 V | 100 A | 0.4J | 1 | 225 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
3,965 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.01255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | 26 V | 29.7 V | 33 V | 36.3 V | 200 A | 0.7J | 1 | 600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
3,950 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.01255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 200 A | 0.5J | 1 | 930 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) | |||
3,550 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,000 : ¥2.01255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | 18 V | 22.95 V | 25.5 V | 28.05 V | 150 A | 0.4J | 1 | 900 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1206 (3216 Metric) |