VCAS060326A580DZ | |
---|---|
DigiKey Part Number | 478-VCAS060326A580DZTR-ND - Tape & Reel (TR) 478-VCAS060326A580DZCT-ND - Cut Tape (CT) 478-VCAS060326A580DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060326A580DZ |
Description | 0603, 26V, 0.1J, CV 60V, FLEXITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 155 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.37300 | ¥23.73 |
25 | ¥2.13800 | ¥53.45 |
100 | ¥1.47780 | ¥147.78 |
250 | ¥1.24460 | ¥311.15 |
500 | ¥1.01128 | ¥505.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.77796 | ¥777.96 |
2,000 | ¥0.70018 | ¥1,400.36 |
5,000 | ¥0.66127 | ¥3,306.35 |
10,000 | ¥0.60292 | ¥6,029.20 |
25,000 | ¥0.56402 | ¥14,100.50 |
50,000 | ¥0.50567 | ¥25,283.50 |
100,000 | ¥0.49790 | ¥49,790.00 |