VCAS080530C650RP | |
---|---|
DigiKey Part Number | 478-VCAS080530C650RPTR-ND - Tape & Reel (TR) 478-VCAS080530C650RPCT-ND - Cut Tape (CT) 478-VCAS080530C650RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080530C650RP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.29400 | ¥42.94 |
25 | ¥4.03600 | ¥100.90 |
100 | ¥3.29460 | ¥329.46 |
250 | ¥3.06028 | ¥765.07 |
500 | ¥2.60448 | ¥1,302.24 |
1,000 | ¥2.08357 | ¥2,083.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.88826 | ¥7,553.04 |
8,000 | ¥1.75803 | ¥14,064.24 |
12,000 | ¥1.69291 | ¥20,314.92 |
28,000 | ¥1.62780 | ¥45,578.40 |