VCAS080530A650DZ | |
---|---|
DigiKey Part Number | 478-VCAS080530A650DZTR-ND - Tape & Reel (TR) 478-VCAS080530A650DZCT-ND - Cut Tape (CT) 478-VCAS080530A650DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080530A650DZ |
Description | 0805, 30V, 0.1J, CV 67V, FLEXITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.43680 | ¥60.92 |
100 | ¥1.81270 | ¥181.27 |
250 | ¥1.64296 | ¥410.74 |
500 | ¥1.35970 | ¥679.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.01982 | ¥1,019.82 |
2,000 | ¥0.93481 | ¥1,869.62 |
5,000 | ¥0.87817 | ¥4,390.85 |
10,000 | ¥0.82151 | ¥8,215.10 |
25,000 | ¥0.75352 | ¥18,838.00 |
50,000 | ¥0.72520 | ¥36,260.00 |
100,000 | ¥0.70820 | ¥70,820.00 |