VCAS080530A650RP | |
---|---|
DigiKey Part Number | 478-VCAS080530A650RPTR-ND - Tape & Reel (TR) 478-VCAS080530A650RPCT-ND - Cut Tape (CT) 478-VCAS080530A650RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080530A650RP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.60400 | ¥65.10 |
100 | ¥1.68550 | ¥168.55 |
250 | ¥1.39532 | ¥348.83 |
500 | ¥1.11620 | ¥558.10 |
1,000 | ¥0.85579 | ¥855.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74414 | ¥2,976.56 |
8,000 | ¥0.66973 | ¥5,357.84 |
12,000 | ¥0.59531 | ¥7,143.72 |
28,000 | ¥0.55810 | ¥15,626.80 |
100,000 | ¥0.48369 | ¥48,369.00 |