VTA3080526D580DZ | |
---|---|
DigiKey Part Number | 478-VTA3080526D580DZTR-ND - Tape & Reel (TR) 478-VTA3080526D580DZCT-ND - Cut Tape (CT) 478-VTA3080526D580DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA3080526D580DZ |
Description | 0805, 26V, 0.4J, CV 60V, FLEXITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 26 V | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.90960 | ¥72.74 |
100 | ¥2.16490 | ¥216.49 |
250 | ¥1.96180 | ¥490.45 |
500 | ¥1.62358 | ¥811.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.21768 | ¥1,217.68 |
2,000 | ¥1.11621 | ¥2,232.42 |
5,000 | ¥1.04856 | ¥5,242.80 |
10,000 | ¥0.98091 | ¥9,809.10 |
25,000 | ¥0.89973 | ¥22,493.25 |
50,000 | ¥0.86590 | ¥43,295.00 |