VCAS120618E380DZ | |
---|---|
DigiKey Part Number | 478-VCAS120618E380DZTR-ND - Tape & Reel (TR) 478-VCAS120618E380DZCT-ND - Cut Tape (CT) 478-VCAS120618E380DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS120618E380DZ |
Description | 1206, 18V, 0.5J, CV 18V, FLEXITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 930 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44200 | ¥44.42 |
25 | ¥4.14440 | ¥103.61 |
100 | ¥3.31510 | ¥331.51 |
250 | ¥3.07800 | ¥769.50 |
500 | ¥2.60448 | ¥1,302.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.01255 | ¥2,012.55 |
2,000 | ¥1.83498 | ¥3,669.96 |
5,000 | ¥1.71659 | ¥8,582.95 |
10,000 | ¥1.59820 | ¥15,982.00 |
25,000 | ¥1.51533 | ¥37,883.25 |
50,000 | ¥1.47982 | ¥73,991.00 |