PESD2ETH1G-TR | |
---|---|
DigiKey Part Number | 1727-PESD2ETH1G-TR-ND - Tape & Reel (TR) 1727-PESD2ETH1G-CT-ND - Cut Tape (CT) 1727-PESD2ETH1G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH1G-TR |
Description | TVS DIODE TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2ETH1G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.66820 | ¥166.82 |
500 | ¥1.25512 | ¥627.56 |
1,000 | ¥1.12146 | ¥1,121.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95130 | ¥2,853.90 |
6,000 | ¥0.86540 | ¥5,192.40 |
9,000 | ¥0.82158 | ¥7,394.22 |
15,000 | ¥0.77230 | ¥11,584.50 |
21,000 | ¥0.74310 | ¥15,605.10 |
30,000 | ¥0.71469 | ¥21,440.70 |
75,000 | ¥0.67936 | ¥50,952.00 |