V47ZA7P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,242
Unit Price: ¥3.69000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 2,954
Unit Price: ¥3.69000
Datasheet

V47ZA7P

DigiKey Part Number
F3070-ND
Manufacturer
Manufacturer Product Number
V47ZA7P
Description
VARISTOR 47V 1KA DISC 14MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
V47ZA7P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
1 kA
Energy
8.8J
Number of Circuits
1
Capacitance @ Frequency
6270 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.18700¥41.87
25¥3.93080¥98.27
100¥3.20750¥320.75
250¥2.97940¥744.85
700¥2.53557¥1,774.90
1,400¥2.02845¥2,839.83
2,800¥1.83826¥5,147.13
5,600¥1.74144¥9,752.06
Manufacturers Standard Package