PDTC123JT,215 | |
---|---|
DigiKey Part Number | 1727-6276-2-ND - Tape & Reel (TR) 1727-6276-1-ND - Cut Tape (CT) 1727-6276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC123JT,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC123JT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91100 | ¥9.11 |
100 | ¥0.49010 | ¥49.01 |
500 | ¥0.38504 | ¥192.52 |
1,000 | ¥0.26748 | ¥267.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22153 | ¥664.59 |
6,000 | ¥0.20949 | ¥1,256.94 |
9,000 | ¥0.17829 | ¥1,604.61 |
30,000 | ¥0.16492 | ¥4,947.60 |
75,000 | ¥0.14263 | ¥10,697.25 |
150,000 | ¥0.11856 | ¥17,784.00 |