SI2304BDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2304BDS-T1-GE3TR-ND - Tape & Reel (TR) SI2304BDS-T1-GE3CT-ND - Cut Tape (CT) SI2304BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2304BDS-T1-GE3 |
Description | MOSFET N-CH 30V 2.6A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥1.73970 | ¥173.97 |
500 | ¥1.61076 | ¥805.38 |
1,000 | ¥1.09527 | ¥1,095.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00830 | ¥3,024.90 |
6,000 | ¥0.96642 | ¥5,798.52 |
9,000 | ¥0.86978 | ¥7,828.02 |
30,000 | ¥0.85689 | ¥25,706.70 |
75,000 | ¥0.80535 | ¥60,401.25 |