V47ZC7P | |
---|---|
DigiKey Part Number | F12021-ND |
Manufacturer | |
Manufacturer Product Number | V47ZC7P |
Description | VARISTOR 47V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 8.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6270 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.06720 | ¥76.68 |
100 | ¥2.50230 | ¥250.23 |
250 | ¥2.32468 | ¥581.17 |
750 | ¥1.97835 | ¥1,483.76 |
1,500 | ¥1.74152 | ¥2,612.28 |