LT1796IS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1796IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1796IS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1796IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 125kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥47.81900 | ¥478.19 |
25 | ¥45.20600 | ¥1,130.15 |
100 | ¥39.17870 | ¥3,917.87 |
300 | ¥37.16987 | ¥11,150.96 |
500 | ¥33.35232 | ¥16,676.16 |
1,000 | ¥28.12849 | ¥28,128.49 |
2,500 | ¥26.72204 | ¥66,805.10 |