ADE7880ACPZ | |
---|---|
DigiKey Part Number | 505-ADE7880ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7880ACPZ |
Description | IC ENERGY METERING 3PH 40LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7880ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 490kOhm | |
Measurement Error | - | |
Voltage - I/O High | 2.4V, 3V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 25mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.27000 | ¥157.27 |
10 | ¥144.50400 | ¥1,445.04 |
25 | ¥138.51200 | ¥3,462.80 |
80 | ¥122.04138 | ¥9,763.31 |
230 | ¥116.05157 | ¥26,691.86 |
440 | ¥108.56420 | ¥47,768.25 |