ADE7758ARWZRL | |
---|---|
DigiKey Part Number | ADE7758ARWZRLTR-ND - Tape & Reel (TR) ADE7758ARWZRLCT-ND - Cut Tape (CT) ADE7758ARWZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7758ARWZRL |
Description | IC ENERGY METERING 3PHASE 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7758ARWZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 380kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.19000 | ¥170.19 |
10 | ¥156.43100 | ¥1,564.31 |
25 | ¥149.95120 | ¥3,748.78 |
100 | ¥132.11830 | ¥13,211.83 |
250 | ¥125.63368 | ¥31,408.42 |
500 | ¥117.52830 | ¥58,764.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥107.80180 | ¥107,801.80 |