UA78L05CPK | |
---|---|
DigiKey Part Number | 296-13531-2-ND - Tape & Reel (TR) 296-13531-1-ND - Cut Tape (CT) 296-13531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05CPK |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CPK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.22900 | ¥222.90 |
250 | ¥2.06952 | ¥517.38 |
500 | ¥1.75132 | ¥875.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.35322 | ¥1,353.22 |
2,000 | ¥1.23385 | ¥2,467.70 |
5,000 | ¥1.15423 | ¥5,771.15 |
10,000 | ¥1.07463 | ¥10,746.30 |
25,000 | ¥1.01891 | ¥25,472.75 |
50,000 | ¥0.99503 | ¥49,751.50 |